Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GS1M | |
|---|---|
DigiKey Part Number | 6440-GS1MTR-ND - Tape & Reel (TR) 6440-GS1MCT-ND - Cut Tape (CT) 6440-GS1MDKR-ND - Digi-Reel® |
Manufacturer | Huixin |
Manufacturer Product Number | GS1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M | onsemi | 587.549 | S1MFSCT-ND | 0,29000 € | Parametric Equivalent |
| S1M-E3/5AT | Vishay General Semiconductor - Diodes Division | 45.255 | S1M-E3/5ATGICT-ND | 0,28000 € | Parametric Equivalent |
| S1M-E3/61T | Vishay General Semiconductor - Diodes Division | 194.417 | S1M-E3/61TGICT-ND | 0,28000 € | Parametric Equivalent |
| S1M-M3/5AT | Vishay General Semiconductor - Diodes Division | 18.152 | 112-S1M-M3/5ATCT-ND | 0,38000 € | Parametric Equivalent |
| S1M-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | 112-S1M-M3/61TCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04310 € | 21,55 € |
| 1.000 | 0,03788 € | 37,88 € |
| 2.000 | 0,03346 € | 66,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02866 € | 143,30 € |
| 10.000 | 0,02568 € | 256,80 € |
| 15.000 | 0,02416 € | 362,40 € |
| 25.000 | 0,02245 € | 561,25 € |
| 35.000 | 0,02144 € | 750,40 € |
| 50.000 | 0,02045 € | 1.022,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



