
SUCOFORM_250-01 | |
|---|---|
DigiKey Part Number | 3628-SUCOFORM_250-01-ND |
Manufacturer | |
Manufacturer Product Number | SUCOFORM_250-01 |
Description | CABLE COAXIAL RG-401 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-401 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-401 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.206" (5.24mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 71.0 | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,47020 € | 1.647,02 € |
| 200 | 15,64020 € | 3.128,04 € |
| 300 | 15,17010 € | 4.551,03 € |
| 500 | 14,59360 € | 7.296,80 € |
| Unit Price without VAT: | 16,47020 € |
|---|---|
| Unit Price with VAT: | 19,59954 € |


