
21_MCX-50-2-13/111_NH | |
---|---|
DigiKey Part Number | 3628-21_MCX-50-2-13/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 21_MCX-50-2-13/111_NH |
Description | 21_MCX-50-2-13/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_MCX-50-2-13/111_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,12000 € | 5,12 € |
10 | 4,35400 € | 43,54 € |
25 | 4,08120 € | 102,03 € |
50 | 3,88600 € | 194,30 € |
100 | 3,70050 € | 370,05 € |
250 | 3,46888 € | 867,22 € |
500 | 3,30338 € | 1.651,69 € |
1.000 | 3,14584 € | 3.145,84 € |
2.500 | 2,94914 € | 7.372,85 € |
Unit Price without VAT: | 5,12000 € |
---|---|
Unit Price with VAT: | 6,09280 € |