
ST18/SMAM/SMAM/48IN | |
|---|---|
DigiKey Part Number | 3628-ST18/SMAM/SMAM/48IN-ND |
Manufacturer | |
Manufacturer Product Number | ST18/SMAM/SMAM/48IN |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 4.60mm OD Coaxial Cable 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | 4.60mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,39000 € | 163,39 € |
| 10 | 138,90400 € | 1.389,04 € |
| 25 | 130,21760 € | 3.255,44 € |
| 50 | 126,27300 € | 6.313,65 € |
| Unit Price without VAT: | 163,39000 € |
|---|---|
| Unit Price with VAT: | 194,43410 € |



