
SPUMA_600-RS-FR | |
|---|---|
DigiKey Part Number | 3628-SPUMA_600-RS-FR-ND 3628-SPUMA_600-RS-FR-DS-ND |
Manufacturer | |
Manufacturer Product Number | SPUMA_600-RS-FR |
Description | COAX CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Polyurethane (TPU) | |
Jacket (Insulation) Diameter | 0.591" (15.00mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Aluminum Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.454" (11.54mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 90.3% | |
VoP, Velocity of Propagation | 86.8 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| 5 | 28,42000 € | 142,10 € |
| 10 | 27,03700 € | 270,37 € |
| 25 | 25,29520 € | 632,38 € |
| 50 | 24,03980 € | 1.201,99 € |
| 100 | 22,83480 € | 2.283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,67790 € | 1.767,79 € |
| 200 | 16,78605 € | 3.357,21 € |
| 300 | 16,28093 € | 4.884,28 € |
| 500 | 15,72518 € | 7.862,59 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 37,92530 € |

