SF570E/11PC185/11PC185/24IN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: 655,70000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: 1.086,64000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: 904,41000 €
Datasheet
SF550E/11PC24/11PC24/24IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF570E/11PC185/11PC185/24IN

DigiKey Part Number
3628-SF570E/11PC185/11PC185/24IN-ND
Manufacturer
Manufacturer Product Number
SF570E/11PC185/11PC185/24IN
Description
COAX CBL 1.85MM TO 1.85MM 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 5.80mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
5.80mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
70 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1555,00000 €555,00 €
10480,96200 €4.809,62 €
Manufacturers Standard Package
Unit Price without VAT:555,00000 €
Unit Price with VAT:660,45000 €