
SF540S/11SK/11SK/36IN | |
|---|---|
DigiKey Part Number | 3628-SF540S/11SK/11SK/36IN-ND |
Manufacturer | |
Manufacturer Product Number | SF540S/11SK/11SK/36IN |
Description | COAX CBL 2.92MM TO 2.92MM 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black, Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,10000 € | 708,10 € |
| 10 | 627,79100 € | 6.277,91 € |
| Unit Price without VAT: | 708,10000 € |
|---|---|
| Unit Price with VAT: | 842,63900 € |


