
SF104/11SMA/11SMA/2000MM | |
|---|---|
DigiKey Part Number | 3628-SF104/11SMA/11SMA/2000MM-ND |
Manufacturer | |
Manufacturer Product Number | SF104/11SMA/11SMA/2000MM |
Description | COAX CBL SMA TO SMA 6.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,72000 € | 214,72 € |
| 10 | 182,53600 € | 1.825,36 € |
| 25 | 171,12320 € | 4.278,08 € |
| 50 | 170,23520 € | 8.511,76 € |
| Unit Price without VAT: | 214,72000 € |
|---|---|
| Unit Price with VAT: | 255,51680 € |




