MFG_85185904
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF102E/11SK/11SK/610MM

DigiKey Part Number
3628-SF102E/11SK/11SK/610MM-ND
Manufacturer
Manufacturer Product Number
SF102E/11SK/11SK/610MM
Description
COAX CBL 2.92MM TO 2.92MM 24"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 4.00mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
4.00mm OD Coaxial Cable
Cable Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1370,29000 €370,29 €
10314,80900 €3.148,09 €
25308,95600 €7.723,90 €
Manufacturers Standard Package
Unit Price without VAT:370,29000 €
Unit Price with VAT:440,64510 €