
S_07212_BD | |
|---|---|
DigiKey Part Number | 3628-S_07212_BD-ND |
Manufacturer | |
Manufacturer Product Number | S_07212_BD |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.291" (7.38mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93%, 96% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,65981 € | 20.659,81 € |
| Unit Price without VAT: | 20,65981 € |
|---|---|
| Unit Price with VAT: | 24,58517 € |




