RG_214_/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_214_/U

DigiKey Part Number
3628-RG_214_/U-DS-ND
Manufacturer
Manufacturer Product Number
RG_214_/U
Description
CABLE COAXIAL RG-214 METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-214 Enter Number of Meters in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-214
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.425" (10.80mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.287" (7.28mm)
Shield Material
Copper, Silver Coated
Shield Coverage
90.7%, 93.9%
VoP, Velocity of Propagation
66.0
Operating Temperature
-25°C ~ 85°C
Spool Size
328.1' (100.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,42000 €24,42 €
521,78200 €108,91 €
1020,72500 €207,25 €
2519,39440 €484,86 €
5018,43480 €921,74 €
10017,51450 €1.751,45 €
Manufacturers Standard Package
Unit Price without VAT:24,42000 €
Unit Price with VAT:29,05980 €