
RG_214_HIFLEX | |
|---|---|
DigiKey Part Number | 3628-RG_214_HIFLEX-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_214_HIFLEX |
Description | CABLE COAXIAL RG-214 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-214 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-214 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Thermoplastic Elastomer (TPE) | |
Dielectric Diameter | 0.287" (7.28mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93%, 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 € | 31,28 € |
| 5 | 27,90000 € | 139,50 € |
| 10 | 26,54200 € | 265,42 € |
| 25 | 24,83160 € | 620,79 € |
| 50 | 23,59940 € | 1.179,97 € |
| 100 | 22,41700 € | 2.241,70 € |
| Unit Price without VAT: | 31,28000 € |
|---|---|
| Unit Price with VAT: | 37,22320 € |


