
RG_213_/U | |
|---|---|
DigiKey Part Number | 3628-RG_213_/U-ND |
Manufacturer | |
Manufacturer Product Number | RG_213_/U |
Description | CABLE COAXIAL RG-213 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,66480 € | 666,48 € |
| 200 | 6,33345 € | 1.266,69 € |
| 300 | 6,14570 € | 1.843,71 € |
| 500 | 5,91562 € | 2.957,81 € |
| 700 | 5,76780 € | 4.037,46 € |
| 1.000 | 5,61421 € | 5.614,21 € |
| Unit Price without VAT: | 6,66480 € |
|---|---|
| Unit Price with VAT: | 7,93111 € |
















