RG_187_A/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG_187_A/U

DigiKey Part Number
3628-RG_187_A/U-ND
Manufacturer
Manufacturer Product Number
RG_187_A/U
Description
CABLE COAXIAL RG-187
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-187 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-187
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Perfluoroalkoxy (PFA)
Jacket (Insulation) Diameter
0.104" (2.64mm)
Shield Type
Braid
Impedance
75 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.061" (1.55mm)
Shield Material
Copper, Silver Coated
Shield Coverage
94%
VoP, Velocity of Propagation
69.0
Operating Temperature
-80°C ~ 205°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,43330 €643,33 €
Manufacturers Standard Package
Unit Price without VAT:6,43330 €
Unit Price with VAT:7,65563 €