
RG_108_A/U | |
|---|---|
DigiKey Part Number | 3628-RG_108_A/U-ND |
Manufacturer | |
Manufacturer Product Number | RG_108_A/U |
Description | CABLE TWINAXIAL RG-108 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable RG-108 328.1' (100.00m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | RG-108 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Impedance | 78 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.079" (2.01mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 88% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,16100 € | 516,10 € |
| 200 | 4,90520 € | 981,04 € |
| 300 | 4,76043 € | 1.428,13 € |
| 500 | 4,58288 € | 2.291,44 € |
| 700 | 4,46881 € | 3.128,17 € |
| 1.000 | 4,35033 € | 4.350,33 € |
| Unit Price without VAT: | 5,16100 € |
|---|---|
| Unit Price with VAT: | 6,14159 € |


