
PMA SF102E/11SK/11SK/610MM | |
|---|---|
DigiKey Part Number | 3628-PMASF102E/11SK/11SK/610MM-ND |
Manufacturer | |
Manufacturer Product Number | PMA SF102E/11SK/11SK/610MM |
Description | COAX CBL 2.92MM TO 2.92MM 24" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 4.00mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 4.00mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,56000 € | 437,56 € |
| 10 | 372,01200 € | 3.720,12 € |
| Unit Price without VAT: | 437,56000 € |
|---|---|
| Unit Price with VAT: | 520,69640 € |

