
MINIBEND R-2.5 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDR-2.5-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND R-2.5 |
Description | COAX CBL SMA TO SMA 2.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.500" (63.50mm) | |
Cable Type | 0.086" Semi-Rigid Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 24 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,63000 € | 81,63 € |
| 10 | 69,38700 € | 693,87 € |
| 25 | 65,04680 € | 1.626,17 € |
| 50 | 61,94580 € | 3.097,29 € |
| 100 | 59,10950 € | 5.910,95 € |
| Unit Price without VAT: | 81,63000 € |
|---|---|
| Unit Price with VAT: | 97,13970 € |



