Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND L-3

DigiKey Part Number
3628-MINIBENDL-3-ND
Manufacturer
Manufacturer Product Number
MINIBEND L-3
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
3.000" (76.20mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
26.5 GHz
1st Contact Gender
Male
Color
Silver
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
564,14200 €320,71 €
Unit Price without VAT:64,14200 €
Unit Price with VAT:76,32898 €