Cable Assembly Coaxial SMA to SMA 13.00" (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROBEND R-13HT

DigiKey Part Number
3628-MICROBENDR-13HT-ND
Manufacturer
Manufacturer Product Number
MICROBEND R-13HT
Description
COAX CBL SMA TO SMA 13"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 13.00" (330.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
13.00" (330.20mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Green
1st Contact Gender
Male
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5135,88400 €679,42 €
Unit Price without VAT:135,88400 €
Unit Price with VAT:161,70196 €