
MF86/11MMPX/11MMPX/152MM | |
|---|---|
DigiKey Part Number | 3628-MF86/11MMPX/11MMPX/152MM-ND |
Manufacturer | |
Manufacturer Product Number | MF86/11MMPX/11MMPX/152MM |
Description | COAX CBL MMPX TO MMPX 5.9" |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMPX to MMPX Multiflex 86 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MMPX to MMPX | |
1st Connector | MMPX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMPX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | Multiflex 86 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,79000 € | 127,79 € |
| 10 | 108,63200 € | 1.086,32 € |
| 25 | 101,83800 € | 2.545,95 € |
| 50 | 96,98400 € | 4.849,20 € |
| Unit Price without VAT: | 127,79000 € |
|---|---|
| Unit Price with VAT: | 152,07010 € |



