Image for MF53/2X8A_21MXP/21MXP/152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF53/2X8A_21MXP/21MXP/152

DigiKey Part Number
3628-MF53/2X8A_21MXP/21MXP/152-ND
Manufacturer
Manufacturer Product Number
MF53/2X8A_21MXP/21MXP/152
Description
COAX CABLE MXP TO MXP 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MXP to MXP Multiflex 53 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MXP Jack (16)
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
Multiflex 53
Style
MXP to MXP
Overall Impedance
50 Ohms
1st Connector
MXP Jack (16)
Frequency - Max
50 GHz
1st Contact Gender
Female
Color
Silver
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.755,26000 €1.755,26 €
Manufacturers Standard Package
Unit Price without VAT:1.755,26000 €
Unit Price with VAT:2.088,75940 €