Cable Assembly Coaxial MXP to MXP Multiflex 53 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF53/2X8A_21MXP/21MXP/152_1

DigiKey Part Number
3628-MF53/2X8A_21MXP/21MXP/152_1-ND
Manufacturer
Manufacturer Product Number
MF53/2X8A_21MXP/21MXP/152_1
Description
COAX CABLE MXP TO MXP 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MXP to MXP Multiflex 53 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
MXP to MXP
1st Connector
MXP Jack (16)
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MXP Jack (16)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Multiflex 53
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.755,26000 €1.755,26 €
Manufacturers Standard Package
Unit Price without VAT:1.755,26000 €
Unit Price with VAT:2.088,75940 €