
MF53/1X8A_21MXP/21MXP/152 | |
|---|---|
DigiKey Part Number | 3628-MF53/1X8A_21MXP/21MXP/152-ND |
Manufacturer | |
Manufacturer Product Number | MF53/1X8A_21MXP/21MXP/152 |
Description | COAX CABLE MXP TO MXP 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MXP to MXP Multiflex 53 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MXP to MXP | |
1st Connector | MXP Jack (8) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MXP Jack (8) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Multiflex 53 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.200,71000 $ | 1.200,71 $ |
| Unit Price without VAT: | 1.200,71000 $ |
|---|---|
| Unit Price with VAT: | 1.428,84490 $ |

