
K7023211 | |
|---|---|
DigiKey Part Number | 3628-K7023211-ND |
Manufacturer | |
Manufacturer Product Number | K7023211 |
Description | K7023211 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K7023211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 408MHz, 417.5MHz, 426.5MHz | |
Frequency Range | 406MHz ~ 410MHz, 410MHz ~ 425MHz, 425MHz ~ 428MHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.7, 1.9 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP56 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,28000 € | 219,28 € |
| 10 | 188,16900 € | 1.881,69 € |
| 25 | 180,40440 € | 4.510,11 € |
| Unit Price without VAT: | 219,28000 € |
|---|---|
| Unit Price with VAT: | 260,94320 € |

