
K5022221-R | |
|---|---|
DigiKey Part Number | 3628-K5022221-R-ND |
Manufacturer | |
Manufacturer Product Number | K5022221-R |
Description | K5022221-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K5022221-R Models |
Category | Number of Bands 1 |
Manufacturer Huber+Suhner, Inc. | VSWR 2 |
Packaging Bulk | Termination N Type Female |
Part Status Active | Ingress Protection IP66 |
Frequency Group VHF (f < 300MHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 165MHz | Height (Max) 8.858" (225.00mm) |
Frequency Range 152MHz ~ 178MHz | Applications General Purpose |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,14000 € | 417,14 € |
| 10 | 384,82700 € | 3.848,27 € |
| Unit Price without VAT: | 417,14000 € |
|---|---|
| Unit Price with VAT: | 496,39660 € |

