
K5022211-R | |
|---|---|
DigiKey Part Number | 3628-K5022211-R-ND |
Manufacturer | |
Manufacturer Product Number | K5022211-R |
Description | K5022211-R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K5022211-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 152.5MHz | |
Frequency Range | 143MHz ~ 162MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Mounting Type | Chassis Mount | |
Height (Max) | 8.858" (225.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,39000 € | 422,39 € |
| 10 | 368,22500 € | 3.682,25 € |
| Unit Price without VAT: | 422,39000 € |
|---|---|
| Unit Price with VAT: | 502,64410 € |

