
K_01152-16 | |
|---|---|
DigiKey Part Number | 3628-K_01152-16-ND |
Manufacturer | |
Manufacturer Product Number | K_01152-16 |
Description | CABLE COAXIAL 50OHM NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Natural | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Perfluoroalkoxy (PFA) | |
Dielectric Diameter | 0.019" (0.48mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 97% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -55°C ~ 205°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,56924 € | 6.569,24 € |
| Unit Price without VAT: | 6,56924 € |
|---|---|
| Unit Price with VAT: | 7,81740 € |



