
ENVIROFLEX_178_D | |
|---|---|
DigiKey Part Number | 3628-ENVIROFLEX_178_D-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_178_D |
Description | CABLE COAXIAL 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Huber+Suhner, Inc. | Conductor Material Steel, Copper Covered, Silver Coated |
Packaging Bulk | Dielectric Material Foam Polyethylene, Cross Linked (SPEX) |
Part Status Active | Dielectric Diameter 0.032" (0.82mm) |
Cable Type Coaxial | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material RADOX® | Shield Coverage 92%, 96% |
Jacket (Insulation) Diameter 0.096" (2.44mm) | VoP, Velocity of Propagation 70.1 |
Shield Type Braid | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,45410 € | 645,41 € |
| Unit Price without VAT: | 6,45410 € |
|---|---|
| Unit Price with VAT: | 7,68038 € |

