
92_SMA-S50-0-200/122_NE | |
|---|---|
DigiKey Part Number | 3628-92_SMA-S50-0-200/122_NE-ND |
Manufacturer | |
Manufacturer Product Number | 92_SMA-S50-0-200/122_NE |
Description | PRECISION COMPRESSION MOUNT CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,57000 € | 80,57 € |
| 10 | 68,48400 € | 684,84 € |
| 25 | 64,19880 € | 1.604,97 € |
| 50 | 61,13840 € | 3.056,92 € |
| 100 | 58,26740 € | 5.826,74 € |
| Unit Price without VAT: | 80,57000 € |
|---|---|
| Unit Price with VAT: | 95,87830 € |




