92_PC24-S50-0-200/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92_PC24-S50-0-200/199_NE

DigiKey Part Number
3628-92_PC24-S50-0-200/199_NE-ND
Manufacturer
Manufacturer Product Number
92_PC24-S50-0-200/199_NE
Description
PRECISION COMPRESSION MOUNT CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.17dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1135,13000 €135,13 €
10114,87100 €1.148,71 €
25107,68800 €2.692,20 €
50102,58600 €5.129,30 €
Manufacturers Standard Package
Unit Price without VAT:135,13000 €
Unit Price with VAT:160,80470 €