82_SMB-S50-0-30/111_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_SMB-S50-0-30/111_NH

DigiKey Part Number
3628-82_SMB-S50-0-30/111_NH-ND
Manufacturer
Manufacturer Product Number
82_SMB-S50-0-30/111_NH
Description
82_SMB-S50-0-30/111_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
82_SMB-S50-0-30/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,84000 €12,84 €
1010,91300 €109,13 €
2510,22880 €255,72 €
509,74060 €487,03 €
1009,27590 €927,59 €
2508,69556 €2.173,89 €
5008,28096 €4.140,48 €
1.0007,88627 €7.886,27 €
Manufacturers Standard Package
Unit Price without VAT:12,84000 €
Unit Price with VAT:15,27960 €