
82_SK-S50-0-200/199_NE | |
|---|---|
DigiKey Part Number | 3628-82_SK-S50-0-200/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_SK-S50-0-200/199_NE |
Description | PRECISION COMPRESSION MOUNT CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SK Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,98000 € | 72,98 € |
| 10 | 62,03800 € | 620,38 € |
| 25 | 58,15640 € | 1.453,91 € |
| 50 | 55,38340 € | 2.769,17 € |
| 100 | 52,74380 € | 5.274,38 € |
| Unit Price without VAT: | 72,98000 € |
|---|---|
| Unit Price with VAT: | 86,84620 € |

