82_PC185-S50-0-200/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_PC185-S50-0-200/199_NE

DigiKey Part Number
3628-82_PC185-S50-0-200/199_NE-ND
Manufacturer
Manufacturer Product Number
82_PC185-S50-0-200/199_NE
Description
PRECISION COMPRESSION MOUNT CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.17dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,07000 €131,07 €
10111,41800 €1.114,18 €
25104,45000 €2.611,25 €
5099,47140 €4.973,57 €
Manufacturers Standard Package
Unit Price without VAT:131,07000 €
Unit Price with VAT:155,97330 €