
82_MMCX-S50-0-2/111_KG | |
|---|---|
DigiKey Part Number | 3628-82_MMCX-S50-0-2/111_KGTR-ND - Tape & Reel (TR) 3628-82_MMCX-S50-0-2/111_KGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MMCX-S50-0-2/111_KG |
Description | 82_MMCX-S50-0-2/111_KG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMCX-S50-0-2/111_KG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,45900 € | 44,59 € |
| 25 | 4,17920 € | 104,48 € |
| 50 | 3,97980 € | 198,99 € |
| 100 | 3,78970 € | 378,97 € |
| 250 | 3,59436 € | 898,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,28768 € | 2.465,76 € |
| 1.500 | 3,13091 € | 4.696,36 € |
| 2.250 | 3,04272 € | 6.846,12 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

