82_MCX-50-0-19/111_NH-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MCX-50-0-19/111_NH-1

DigiKey Part Number
3628-82_MCX-50-0-19/111_NH-1-ND
Manufacturer
Manufacturer Product Number
82_MCX-50-0-19/111_NH-1
Description
82_MCX-50-0-19/111_NH-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MCX-50-0-19/111_NH-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,43000 €24,30 €
252,27760 €56,94 €
502,16840 €108,42 €
1002,06480 €206,48 €
2501,93552 €483,88 €
5001,84318 €921,59 €
1.0001,75522 €1.755,22 €
2.5001,64543 €4.113,57 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €