
81_MMCX-50-0-1/111_OE | |
|---|---|
DigiKey Part Number | 3628-81_MMCX-50-0-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 81_MMCX-50-0-1/111_OE |
Description | 81_MMCX-50-0-1/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 81_MMCX-50-0-1/111_OE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 9,02200 € | 90,22 € |
| 25 | 8,45720 € | 211,43 € |
| 50 | 8,05320 € | 402,66 € |
| 100 | 7,66900 € | 766,90 € |
| 250 | 7,18904 € | 1.797,26 € |
| 500 | 6,84626 € | 3.423,13 € |
| 1.000 | 6,51990 € | 6.519,90 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |


