


1399.17.0111 | |
---|---|
DigiKey Part Number | 3628-1399.17.0111-ND |
Manufacturer | |
Manufacturer Product Number | 1399.17.0111 |
Description | 1399.17.0111 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome N Type Female Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.17.0111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 2.6GHz, 3.6GHz, 5.412GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.8, 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi, 6dBi, 8dBi, 8dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP68 | |
Mounting Type | Surface Mount | |
Height (Max) | 1.996" (50.69mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,28000 € | 109,28 € |
10 | 92,11400 € | 921,14 € |
25 | 87,82960 € | 2.195,74 € |
100 | 83,12180 € | 8.312,18 € |
Unit Price without VAT: | 109,28000 € |
---|---|
Unit Price with VAT: | 130,04320 € |