
33_SMA-BNC-50-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-33_SMA-BNC-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_SMA-BNC-50-1/1--_NE |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_SMA-BNC-50-1/1--_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,70000 € | 80,70 € |
| 10 | 68,59900 € | 685,99 € |
| 25 | 64,30760 € | 1.607,69 € |
| 50 | 61,24180 € | 3.062,09 € |
| 100 | 58,37530 € | 5.837,53 € |
| Unit Price without VAT: | 80,70000 € |
|---|---|
| Unit Price with VAT: | 96,03300 € |




