VITA 67.3 RF Capabilities
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32061SE-29981SVCR3-29981SVCR3-6

DigiKey Part Number
3628-32061SE-29981SVCR3-29981SVCR3-6-ND
Manufacturer
Manufacturer Product Number
32061SE-29981SVCR3-29981SVCR3-6
Description
COAX CBL SMPM TO SMPM 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 1.60mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
Length
6.000" (152.40mm)
Cable Type
1.60mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
110 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1272,68000 €272,68 €
10231,81800 €2.318,18 €
Manufacturers Standard Package
Unit Price without VAT:272,68000 €
Unit Price with VAT:324,48920 €