
25_SMA-50-3-15/111_NH | |
|---|---|
DigiKey Part Number | 3628-25_SMA-50-3-15/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 25_SMA-50-3-15/111_NH |
Description | 25_SMA-50-3-15/111_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 25_SMA-50-3-15/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-141 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 10 | 12,84100 € | 128,41 € |
| 25 | 12,03600 € | 300,90 € |
| 50 | 11,46160 € | 573,08 € |
| 100 | 10,91470 € | 1.091,47 € |
| 250 | 10,23196 € | 2.557,99 € |
| 500 | 9,74422 € | 4.872,11 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |

