
24_N-75-4-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_N-75-4-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-75-4-2/133_NE |
Description | 24_N-75-4-2/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_N-75-4-2/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-59 | |
Fastening Type | Threaded | |
Frequency - Max | 1.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,61000 € | 85,61 € |
| 10 | 72,77500 € | 727,75 € |
| 25 | 68,22280 € | 1.705,57 € |
| 50 | 64,97040 € | 3.248,52 € |
| 100 | 62,27280 € | 6.227,28 € |
| Unit Price without VAT: | 85,61000 € |
|---|---|
| Unit Price with VAT: | 101,87590 € |



