
24_BNT-50-2-1/103_NE | |
|---|---|
DigiKey Part Number | 3628-24_BNT-50-2-1/103_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_BNT-50-2-1/103_NE |
Description | 24_BNT-50-2-1/103_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNT Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_BNT-50-2-1/103_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,37000 € | 143,37 € |
| 10 | 121,88300 € | 1.218,83 € |
| 25 | 114,26040 € | 2.856,51 € |
| 50 | 109,45240 € | 5.472,62 € |
| Unit Price without VAT: | 143,37000 € |
|---|---|
| Unit Price with VAT: | 170,61030 € |


