
22_BNC-50-0-24/100_NE | |
|---|---|
DigiKey Part Number | 3628-22_BNC-50-0-24/100_NE-ND |
Manufacturer | |
Manufacturer Product Number | 22_BNC-50-0-24/100_NE |
Description | 22_BNC-50-0-24/100_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 22_BNC-50-0-24/100_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,90000 € | 80,90 € |
| 10 | 68,77300 € | 687,73 € |
| 25 | 64,47080 € | 1.611,77 € |
| 50 | 61,39720 € | 3.069,86 € |
| 100 | 58,53730 € | 5.853,73 € |
| Unit Price without VAT: | 80,90000 € |
|---|---|
| Unit Price with VAT: | 96,27100 € |

