84128527
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_TNC-50-7-1/133_NE

DigiKey Part Number
3628-21_TNC-50-7-1/133_NE-ND
Manufacturer
Manufacturer Product Number
21_TNC-50-7-1/133_NE
Description
21_TNC-50-7-1/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
21_TNC-50-7-1/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,72000 €39,72 €
1033,76000 €337,60 €
2531,64720 €791,18 €
5030,13780 €1.506,89 €
10028,70080 €2.870,08 €
25026,90632 €6.726,58 €
Manufacturers Standard Package
Unit Price without VAT:39,72000 €
Unit Price with VAT:47,26680 €