
21_SMA-50-1-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-21_SMA-50-1-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMA-50-1-2/111_NE |
Description | 21_SMA-50-1-2/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 € | 18,95 € |
| 10 | 16,10400 € | 161,04 € |
| 25 | 15,09520 € | 377,38 € |
| 50 | 14,37500 € | 718,75 € |
| 100 | 13,68910 € | 1.368,91 € |
| 250 | 12,83296 € | 3.208,24 € |
| 500 | 12,22118 € | 6.110,59 € |
| Unit Price without VAT: | 18,95000 € |
|---|---|
| Unit Price with VAT: | 22,55050 € |


