Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1X8A_82_MXPM-S50-0-2/-11_NM | |
|---|---|
DigiKey Part Number | 3628-1X8A_82_MXPM-S50-0-2/-11_NM-ND |
Manufacturer | |
Manufacturer Product Number | 1X8A_82_MXPM-S50-0-2/-11_NM |
Description | 1X8A_82_MXPM-S50-0-2/-11_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MXPM Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 70 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | 0°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,34880 € | 4.134,88 € |
| Unit Price without VAT: | 41,34880 € |
|---|---|
| Unit Price with VAT: | 49,20507 € |




