
1X8A_81_MXP-S50-0-3/111_NE | |
|---|---|
DigiKey Part Number | 3628-1X8A_81_MXP-S50-0-3/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 1X8A_81_MXP-S50-0-3/111_NE |
Description | 1X8A_81_MXP-S50-0-3/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MXP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1X8A_81_MXP-S50-0-3/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 50 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,72000 € | 189,72 € |
| 10 | 161,28700 € | 1.612,87 € |
| 25 | 151,20280 € | 3.780,07 € |
| 50 | 148,68600 € | 7.434,30 € |
| Unit Price without VAT: | 189,72000 € |
|---|---|
| Unit Price with VAT: | 225,76680 € |





