16_SMA-50-3-100/199_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMA-50-3-100/199_NE

DigiKey Part Number
3628-16_SMA-50-3-100/199_NE-ND
Manufacturer
Manufacturer Product Number
16_SMA-50-3-100/199_NE
Description
16_SMA-50-3-100/199_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
16_SMA-50-3-100/199_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-141
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,97000 €37,97 €
1032,27000 €322,70 €
2530,24960 €756,24 €
5028,80680 €1.440,34 €
10027,43330 €2.743,33 €
25025,71812 €6.429,53 €
Manufacturers Standard Package
Unit Price without VAT:37,97000 €
Unit Price with VAT:45,18430 €