Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_MCX-50-2-104/111_NH-1 | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-104/111_NH-1-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-104/111_NH-1 |
Description | 16_MCX-50-2-104/111_NH-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-104/111_NH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27900 € | 42,79 € |
| 25 | 4,01040 € | 100,26 € |
| 50 | 3,81900 € | 190,95 € |
| 100 | 3,63650 € | 363,65 € |
| 250 | 3,40888 € | 852,22 € |
| 500 | 3,24626 € | 1.623,13 € |
| 1.000 | 3,09146 € | 3.091,46 € |
| 2.500 | 2,89815 € | 7.245,37 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |




