16_BNC-50-3-7/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_BNC-50-3-7/133_NE

DigiKey Part Number
3628-16_BNC-50-3-7/133_NE-ND
Manufacturer
Manufacturer Product Number
16_BNC-50-3-7/133_NE
Description
16_BNC-50-3-7/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
16_BNC-50-3-7/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-142, 223, 400
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,69000 €29,69 €
1025,23300 €252,33 €
2523,65360 €591,34 €
5022,52520 €1.126,26 €
10021,45090 €2.145,09 €
25020,10964 €5.027,41 €
Manufacturers Standard Package
Unit Price without VAT:29,69000 €
Unit Price with VAT:35,33110 €